Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRTS-100-S2B-1.0-C8Copy
Newark Part No.88T4208
Your Part Number
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.050 |
| 10+ | $45.960 |
| 25+ | $44.730 |
| 50+ | $42.400 |
| 100+ | $39.780 |
| 250+ | $35.650 |
| 500+ | $31.690 |
Price for:Each
Minimum: 1
Multiple: 1
$51.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTS-100-S2B-1.0-C8Copy
Newark Part No.88T4208
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length35mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RTS-100-S2B-1.0-C8 is a Pt100 surface strip sensor.
- Sheathed Pt100 element in thin stainless steel body
- Ideally suited for surface temperature measurement
- Pt100 element to IEC 751, 2 wire class B
- 1metre 7/0.2mm PTFE insulated twin twisted lead
- Pt100 (100 ohm at 0°C), thin film sensor type
- Element sealed in a thin stainless steel strip and body
- Overall strip/body dimension is L35mm x W6mm x thickness 2mm
- Temperature range from -50°C to +250°C
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate