2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Particulate Matter Sensors
                                                                                                  Imprimir página

                                                                                                  CANAREE I5

                                                                                                  Air Quality Monitor, Real Time, PM0.1 - PM10, Air, Smoke, Vape, 5.5 V, USB UART/WiFi/BT

                                                                                                  PIERA SYSTEMS
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  PIERA SYSTEMS CANAREE I5
                                                                                                  FabricantePIERA SYSTEMS
                                                                                                  Nº da peça do fabricanteCANAREE I5
                                                                                                  Código Newark77AK4730
                                                                                                  Gama de produtosCanaree I Series
                                                                                                  Seu número de peça
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  75 Em Estoque

                                                                                                  Precisa de mais?

                                                                                                  Envio no mesmo dia
                                                                                                  Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                  QuantidadePreço
                                                                                                  1+$ 239.200
                                                                                                  1000+$ 239.200
                                                                                                  10000+$ 239.200
                                                                                                  25000+$ 239.200
                                                                                                  50000+$ 239.200
                                                                                                  100000+$ 239.200
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 239.20
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  PIERA SYSTEMS
                                                                                                  FabricantePIERA SYSTEMS
                                                                                                  Nº da peça do fabricanteCANAREE I5
                                                                                                  Código Newark77AK4730
                                                                                                  Gama de produtosCanaree I Series
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Particle TypeAir, Smoke, Vape
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeCanaree I Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Descrição geral do produto

                                                                                                  CANAREE I5 highly accurate and easy-to-use air quality monitor that monitors particulate matter as well as temperature, humidity, pressure and VOCs. I5 operates standalone and measures air quality in real-time. Power it up with a standard USB cable or PoE (power over ethernet) and send data to cloud using Wi-Fi, Bluetooth, or Ethernet. Comprehensively measuring air quality instantly anywhere and from everywhere is that simple. Included SenseiAQ™ real-time dashboard gives you simple and intuitive readouts of your air quality. SenseiAQ logs all data securely to the Microsoft Azure cloud for advanced analytics as well as integration with existing Building Management System (BMS) software. Canaree is easy to install, configure, maintain, and update, so whether you are monitoring a conference room or entire office park, the I5 gives you freedom to measure air quality anywhere. Can be used in hospitals, schools, homes, offices, hotels and transportation applications.

                                                                                                  • Highly accurate indoor air quality monitoring and management
                                                                                                  • Particulates plus temp, press, humidity, and VOCs
                                                                                                  • Vape/smoke detection in real-time
                                                                                                  • Secure, cloud storage and analytics integrates with existing IT, facilities management application
                                                                                                  • Comprehensive environmental monitor
                                                                                                  • Easy to use and deploy, fully integrated with cloud, highly accurate yet affordable
                                                                                                  • Silicon Labs CP2102 UART bridge USB-serial driver
                                                                                                  • 120mA at 5.5V (continuous operation) power consumption
                                                                                                  • SenseiAQ™ provides real-time dashboard, alert, insight to take action and improve indoor air quality
                                                                                                  • Physical dimension is 9cm x 7cm x 2cm

                                                                                                  Especificações Técnicas

                                                                                                  Particle Type

                                                                                                  Air, Smoke, Vape

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Canaree I Series

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documentação técnica (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:A ser informado
                                                                                                  Ftalatos compatíveis com RoHS:A ser informado
                                                                                                  SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                  Baixar o certificado de conformidade do produto

                                                                                                  Certificado de conformidade do produto