Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMS302Copy
Newark Part No.11N1073
Technical Datasheet
Supply Voltage Min1.5V
Supply Voltage Max6V
No. of Pins2Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AMS302 is a photo IC type high sensitive Light Sensor features built-in optical filter for spectral response similar to that of the human eye, photocurrent is proportional to illumination (linear output) and uses environmentally friendly silicon chips. Suitable for use with brightness detection for LCD backlight control for LCD devices (LCD TVs, car navigation systems and mobile PCs).
- -30 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting, Security
Technical Specifications
Supply Voltage Min
1.5V
No. of Pins
2Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
6V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate