Product Information
Product Overview
The HMC1021Z-RC is a 1 axis Magnetic Sensor designed for low field magnetic sensing. By adding supporting signal processing, magnetometers or compassing solutions are enabled. These solutions are easy to assemble for high volume OEM designs. The sensor utilizes Honeywell’s Anisotropic Magneto resistive (AMR) technology that provides advantages over coil based magnetic sensors. They are extremely sensitive, low field, solid-state magnetic sensors designed to measure direction and magnitude of Earth’s magnetic fields, from tens of micro-gauss to 6 gauss. This Sensor is among the most sensitive and reliable low-field sensors in the industry.
- 4-element Wheatstone bridges
- Patented offset and set/reset straps
- Wide field range (up to ±6 Oe)
- Easy to assemble
- Compatible with high speed SMT assembly
- Low noise passive element design
- Compatible for battery powered applications
- High volume OEM assembly
- Stray magnetic field compensation
- Highly reliable
Applications
Sensing & Instrumentation, Industrial, Communications & Networking
Technical Specifications
-
6G
-
-6G
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate