Need more?
| Quantity | Price |
|---|---|
| 1+ | $317.230 |
Product Information
Product Overview
LVSW-710 is a LVSW-710 series compact solid state liquid level switch. It is an excellent replacement for mechanical float-type liquid level devices. This switch utilizes proven ultrasonic technology and solid-state electronics in a compact package. It ensures reliable operation in virtually any liquid, regardless of viscosity, eliminating issues of stickiness and the failure rate associated with the finite mechanical life of float-type devices. The combination of fully epoxy-sealed electronics and ultrasonic sensing technology provides years of maintenance-free service.
- ¹⁄₄ NPT level switch, 316 LSS SPST NO relay
- Easy to install, no moving parts
- Epoxy-sealed integral electronics with sensor
- Low-cost replacement to mechanical float, 1 year warranty
- 2mm or better repeatability, 0.5sec delay, 5 to 30VDC input power range
- Less than 50uA leakage current, 12 inch wire length
- Transient, reverse polarity protection, 316 LSS sensor
- Up to 250psig (1724kPa) pressure
- Temperature range from -29 to 80°C
Contents
Compact solid state liquid level switch, Operator’s manual.
Technical Specifications
Ultrasonic Point Level Switch
Liquid
1A
316L Stainless Steel
Cable
30VDC
80°C
No SVHC (17-Jan-2022)
Stainless Steel
1/4" MNPT
250psi
SPST-NO
5VDC
-29°C
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate