Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUSSO
Manufacturer Part NoFLS-110-TR07Copy
Newark Part No.24AK1751
Product RangeFLS110 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFLUSSO
Manufacturer Part NoFLS-110-TR07Copy
Newark Part No.24AK1751
Product RangeFLS110 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max500l/min
Operating Pressure Min70kPa
Operating Pressure Max125kPa
Supply Voltage Min3V
Supply Voltage Max3.6V
Accuracy-
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFLS110 Series
SVHCTo Be Advised
Product Overview
FLS110 is suitable for high-volume consumer products and high-precision medical or industrial applications. It is very versatile and digital integration solution gives the flexibility to optimise performance-cost ratio in application. Designed for easy integration it is ideal for adding intelligent and reliable flow measurement into all user's latest products. FLS110 is optimised for automated, high-speed product manufacturing processes. Provides full design support from concepts to manufacturing.
- Silicon-MEMS thermal mass flow sensor, small footprint: 3.5mm x 3.5mm
- Repeatability: 0.5sccm +0.5% measured value
- Measures flow to 500slm or more
- Fully temperature-compensated for a reliable flow signal
- Configurable operational modes and features
- FLS110 can be integrated where measurements matter
- Displaying mass flow, volumetric flow, air speed or differential pressure
- Outstanding product performance, robustness, reliability
- Complete digital flow sensing solution’ for fast product development
- Ultra-small surface mount package, fully customisable for performance and cost
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
500l/min
Operating Pressure Max
125kPa
Supply Voltage Max
3.6V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Flow Rate Min
-
Operating Pressure Min
70kPa
Supply Voltage Min
3V
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FLS110 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate