2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. S12 Family S12P Series Microcontrollers 16-bit Microcontrollers

                                                                                                  S12 Family S12P Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  4 produto(s) encontrado(s)
                                                                                                  Encontre uma grande variedade de S12 Family S12P Series Microcontrollers 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Nxp.
                                                                                                  Ver
                                                                                                  Comprador
                                                                                                  Engenheiro
                                                                                                  Fabricante
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  No. of Bits
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  MCU Family
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Embalagem
                                                                                                  Filtro(s) aplicado(s)
                                                                                                  1 Filtro(s) selecionado(s)
                                                                                                  CompararPreço paraQuantidade
                                                                                                  S9S12P64J0MFT
                                                                                                  NXP S9S12P64J0MFT
                                                                                                  79AK5155

                                                                                                  RoHS

                                                                                                  Data e lote

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 16BIT
                                                                                                  3. 32MHZ
                                                                                                  4. HVQFN-48 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $ 6.060
                                                                                                  10+
                                                                                                  $ 4.700
                                                                                                  25+
                                                                                                  $ 4.450
                                                                                                  50+
                                                                                                  $ 4.250
                                                                                                  100+
                                                                                                  $ 4.070
                                                                                                  Mais preços...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  S12 Family S12P Series Microcontrollers
                                                                                                  S12
                                                                                                  -
                                                                                                  -
                                                                                                  16 bit
                                                                                                  32MHz
                                                                                                  -
                                                                                                  64KB
                                                                                                  48Pins
                                                                                                  HVQFN
                                                                                                  34I/O's
                                                                                                  -
                                                                                                  CAN, SCI, SPI
                                                                                                  -
                                                                                                  4KB
                                                                                                  10Channels
                                                                                                  12Bit
                                                                                                  3.13V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  S12P
                                                                                                  S12
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  S9S12P32J0VFT
                                                                                                  NXP S9S12P32J0VFT
                                                                                                  89T6842

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12 Family S12P Series Microcontrollers
                                                                                                  3. HCS12
                                                                                                  4. 16 bit
                                                                                                  5. 32 MHz
                                                                                                  6. 32 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  $ 4.270
                                                                                                  Min: 1300 / Mult: 1300
                                                                                                  S12P
                                                                                                  S12 Family S12P Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  32MHz
                                                                                                  32MHz
                                                                                                  32KB
                                                                                                  48Pins
                                                                                                  QFN
                                                                                                  34I/O's
                                                                                                  QFN
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  2KB
                                                                                                  10Channels
                                                                                                  12Bit
                                                                                                  3.15V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  S12P
                                                                                                  S12
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  S9S12P64J0CFT
                                                                                                  NXP S9S12P64J0CFT
                                                                                                  89T6843

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12 Family S12P Series Microcontrollers
                                                                                                  3. HCS12
                                                                                                  4. 16 bit
                                                                                                  5. 32 MHz
                                                                                                  6. 64 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  $ 4.360
                                                                                                  Min: 1300 / Mult: 1300
                                                                                                  HCS12
                                                                                                  S12 Family S12P Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  32MHz
                                                                                                  32MHz
                                                                                                  64KB
                                                                                                  48Pins
                                                                                                  QFN
                                                                                                  34I/O's
                                                                                                  QFN
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  4KB
                                                                                                  10Channels
                                                                                                  12Bit
                                                                                                  3.15V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  S12P
                                                                                                  S12
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  S9S12P96J0VFT
                                                                                                  NXP S9S12P96J0VFT
                                                                                                  89T6845

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12 Family S12P Series Microcontrollers
                                                                                                  3. HCS12
                                                                                                  4. 16 bit
                                                                                                  5. 32 MHz
                                                                                                  6. 96 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  $ 4.880
                                                                                                  Min: 1300 / Mult: 1300
                                                                                                  S12P
                                                                                                  S12 Family S12P Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  32MHz
                                                                                                  32MHz
                                                                                                  96KB
                                                                                                  48Pins
                                                                                                  QFN
                                                                                                  34I/O's
                                                                                                  QFN
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  6KB
                                                                                                  10Channels
                                                                                                  12Bit
                                                                                                  3.15V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  S12P
                                                                                                  S12
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  CompararPreço paraQuantidade
                                                                                                  1-4 de 4 itens