S12 Family S12D Series Microcontrollers 16-bit Microcontrollers:
3 produto(s) encontrado(s)Encontre uma grande variedade de S12 Family S12D Series Microcontrollers 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Nxp.
Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 23.910 | Min: 300 / Mult: 300 | S12D | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12D | S12 | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 20.370 | Min: 300 / Mult: 300 | S12D | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12D | S12 | 105°C | Surface Mount | AEC-Q100 | |||||
45AC7827 RoHS | Each | 1+ $ 17.420 | Min: 1 / Mult: 1 | - | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | - | - | -40°C | S12D | S12 | 85°C | Surface Mount | - | ||||