PIC24 Family PIC24FVKM Series Microcontrollers 16-bit Microcontrollers:
31 produto(s) encontrado(s)Encontre uma grande variedade de PIC24 Family PIC24FVKM Series Microcontrollers 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 3.510 10+ $ 3.380 25+ $ 3.240 54+ $ 3.090 108+ $ 2.930 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $ 3.970 10+ $ 3.800 25+ $ 3.630 50+ $ 3.460 100+ $ 3.290 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $ 3.960 10+ $ 3.800 30+ $ 3.630 60+ $ 3.460 105+ $ 3.290 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 16KB | 28Pins | SDIP | 24I/O's | - | I2C, SPI, UART, USB | - | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Through Hole | |||||
Each | 1+ $ 3.470 10+ $ 3.330 25+ $ 3.180 94+ $ 3.040 141+ $ 2.890 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV16 | PIC24 | 85°C | Surface Mount | |||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each | 1+ $ 2.910 | Min: 244 / Mult: 61 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 135+ $ 3.430 | Min: 225 / Mult: 45 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 3.730 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 125°C | Surface Mount | |||||
Each | 100+ $ 3.270 | Min: 235 / Mult: 47 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 125°C | Surface Mount | |||||
Each | 100+ $ 3.400 | Min: 244 / Mult: 61 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 125°C | Surface Mount | |||||
Each | 100+ $ 3.220 | Min: 220 / Mult: 22 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Through Hole | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 3.410 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 3.500 | Min: 244 / Mult: 61 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 48Pins | UQFN | 37I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 2.870 | Min: 266 / Mult: 38 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 3.280 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.910 | Min: 244 / Mult: 61 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 3.000 | Min: 2100 / Mult: 2100 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 2.700 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 2.870 | Min: 235 / Mult: 47 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 2.680 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 2.900 | Min: 243 / Mult: 27 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ $ 3.330 | Min: 216 / Mult: 27 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 125°C | Surface Mount | |||||
Each | 100+ $ 3.710 | Min: 180 / Mult: 15 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SPDIP | 23I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 125°C | Through Hole | |||||
Each | 100+ $ 3.030 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24FV KM | PIC24 | 125°C | Surface Mount | |||||