PIC24 Family PIC24FKA Series Microcontrollers 16-bit Microcontrollers:
75 produto(s) encontrado(s)Encontre uma grande variedade de PIC24 Family PIC24FKA Series Microcontrollers 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 2.820 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 1+ $ 2.820 10+ $ 2.700 25+ $ 2.580 50+ $ 2.460 134+ $ 2.340 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 4.210 10+ $ 4.030 25+ $ 3.840 50+ $ 3.670 122+ $ 3.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 4.540 10+ $ 4.340 25+ $ 4.140 50+ $ 3.950 100+ $ 3.760 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 2.930 10+ $ 2.800 25+ $ 2.660 50+ $ 2.540 146+ $ 2.420 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 3.050 10+ $ 2.910 25+ $ 2.760 50+ $ 2.640 146+ $ 2.520 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 2.950 10+ $ 2.820 25+ $ 2.680 94+ $ 2.560 141+ $ 2.440 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 4.100 10+ $ 3.930 25+ $ 3.750 54+ $ 3.580 108+ $ 3.400 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 3.740 10+ $ 3.590 25+ $ 3.430 50+ $ 3.320 134+ $ 3.200 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 3.000 10+ $ 2.910 25+ $ 2.810 54+ $ 2.720 108+ $ 2.600 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 4.050 10+ $ 3.890 25+ $ 3.720 94+ $ 3.540 141+ $ 3.350 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 3.490 10+ $ 3.330 25+ $ 3.170 50+ $ 3.030 146+ $ 2.890 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 16KB | 20Pins | QFN | 18I/O's | - | I2C, SPI, UART | - | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 125°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 3.940 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 134+ $ 2.890 | Min: 268 / Mult: 67 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 3.660 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 3.070 10+ $ 2.930 25+ $ 2.790 76+ $ 2.710 114+ $ 2.630 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 2.560 | Min: 2100 / Mult: 2100 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $ 2.730 | Min: 282 / Mult: 47 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 125°C | Surface Mount | - | |||||
Each | 122+ $ 2.650 | Min: 305 / Mult: 61 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 105+ $ 2.810 | Min: 240 / Mult: 15 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 100+ $ 3.940 | Min: 188 / Mult: 47 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 125°C | Surface Mount | - | |||||
Each | 100+ $ 3.270 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 125°C | Surface Mount | - | |||||
Each | 100+ $ 4.260 | Min: 160 / Mult: 160 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 125°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 2.360 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 2.640 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KA | PIC24 | 85°C | Surface Mount | - | |||||