16-bit Microcontrollers:
1,884 produto(s) encontrado(s)Encontre uma grande variedade de 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 16-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, Nxp, Renesas, Texas Instruments & Onsemi.
Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 8.660 10+ $ 8.300 25+ $ 7.940 50+ $ 7.570 100+ $ 7.190 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 6.060 10+ $ 5.810 25+ $ 5.550 50+ $ 5.380 100+ $ 5.200 Mais preços... | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 7.350 10+ $ 7.050 25+ $ 6.740 50+ $ 6.420 100+ $ 6.100 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 4.540 10+ $ 4.340 25+ $ 4.140 50+ $ 3.950 100+ $ 3.760 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 21.380 5+ $ 19.580 10+ $ 17.780 25+ $ 16.670 50+ $ 16.010 Mais preços... | Min: 1 / Mult: 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAXQ766x | MAX | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $ 2.130 10+ $ 2.040 25+ $ 1.940 50+ $ 1.860 100+ $ 1.770 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 2.390 10+ $ 2.290 25+ $ 2.180 50+ $ 2.080 100+ $ 1.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | PIC24 | 85°C | Surface Mount | - | - | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.050 10+ $ 2.920 25+ $ 2.780 50+ $ 2.650 100+ $ 2.540 Mais preços... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | - | - | ||||
Each | 1+ $ 49.150 5+ $ 46.090 10+ $ 43.020 25+ $ 40.260 50+ $ 38.170 Mais preços... | Min: 1 / Mult: 1 | - | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | - | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C/60 | M16C | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 15.270 10+ $ 14.800 25+ $ 14.320 50+ $ 13.990 100+ $ 13.650 Mais preços... | Min: 1 / Mult: 1 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $ 7.510 10+ $ 7.200 25+ $ 6.880 50+ $ 6.560 100+ $ 6.230 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 44.880 5+ $ 40.700 10+ $ 36.510 25+ $ 32.950 50+ $ 32.610 Mais preços... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 1.950 10+ $ 1.860 25+ $ 1.770 94+ $ 1.700 141+ $ 1.620 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 2.780 10+ $ 2.690 25+ $ 2.590 50+ $ 2.510 122+ $ 2.420 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 4.780 10+ $ 4.580 25+ $ 4.370 50+ $ 4.170 122+ $ 3.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 4.280 10+ $ 4.220 25+ $ 3.880 50+ $ 3.720 100+ $ 3.550 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 5.270 10+ $ 5.130 30+ $ 4.980 60+ $ 4.840 105+ $ 4.610 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 6.570 10+ $ 6.300 25+ $ 6.020 50+ $ 5.740 100+ $ 5.450 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 51.960 5+ $ 47.350 10+ $ 42.740 25+ $ 40.430 50+ $ 39.160 Mais preços... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 9.560 10+ $ 9.160 25+ $ 8.760 50+ $ 8.490 100+ $ 8.210 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 6.420 10+ $ 6.160 25+ $ 5.890 50+ $ 5.830 180+ $ 5.780 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 12.130 10+ $ 11.630 25+ $ 11.120 50+ $ 10.590 180+ $ 10.060 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $ 2.190 10+ $ 2.090 25+ $ 1.980 76+ $ 1.930 114+ $ 1.870 Mais preços... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $ 6.810 10+ $ 6.520 25+ $ 6.230 54+ $ 5.950 108+ $ 5.660 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $ 2.300 10+ $ 2.200 30+ $ 2.090 60+ $ 2.000 105+ $ 1.900 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Through Hole | - | - | |||||