Print Page
E-960-D190Q
Twin Photobeam Detector with Laser Beam Alignment and up to 390ft Range
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.150 |
Price for:Each
Minimum: 1
Multiple: 1
$118.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoE-960-D190QCopy
Newark Part No.74R2205
Colour-
IP / NEMA Rating-
Material-
External Depth72mm
External Length173mm
External Width74mm
Product Range-
SVHCTo Be Advised
Product Overview
Long-range photobeam detectors are easy to install with laser beam alignment and provide extended range. Designed to provide reliable perimeter security both indoors and outdoors.
- Max. Range: 390ft indoors; 190ft outdoors
- Built-in laser beam alignment system speeds accurate, reliable positioning.
- Twin infrared beams provide reliable perimeter security, minimizing false alarms from falling leaves, birds, etc.
- Lensed optics reinforce beam strength & provide excellent immunity to false alarms due to rain, snow, mist, etc.
- Weatherproof, sunlight-filtering case for indoor & outdoor use.
- Anti-frost system so that beam functions even in extreme conditions.
- Automatic input power filtering with special noise rejection circuitry.
- N.C./N.O. alarm output.
- N.C. tamper circuit included.
- Non-polarized power inputs.
- Quick, easy installation with built-in laser beam alignment system.
- Interruption time adjustable for nearly all situations.
Technical Specifications
Colour
-
Material
-
External Length
173mm
Product Range
-
IP / NEMA Rating
-
External Depth
72mm
External Width
74mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate