Print Page
RG6/U-DB
Coaxial Cable, Direct Burial CCTV, RG6, 0.82 mm², Copper Coated Steel, 6.9 mm, 75 ohm, White
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$122.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/U-DBCopy
Newark Part No.43W6204
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA0.82mm²
Conductor MaterialCopper Coated Steel
External Diameter6.9mm
Impedance75ohm
Jacket ColorWhite
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge18AWG
SVHCTo Be Advised
Product Overview
1000ft. RG-6/U 3GHz Direct Burial Coax Cable Suitable for direct burial installation in high moisture environments and for outdoor cable drops where sunlight resistance is required to extend the life of the cable.
- Fully sweep tested to 3000MHz
- 18AWG CCS center conductor and 95% bare copper braid
- Gas injected foam polyethylene dielectric
- Impedance 75ohm
- Outside diameter 7.6mm nominal
- Black PE jacket
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper Coated Steel
Impedance
75ohm
Jacket Material
PE
Product Range
-
Reel Length (Metric)
305m
SVHC
To Be Advised
Conductor Area CSA
0.82mm²
External Diameter
6.9mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
18AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate