Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoMK-923Copy
Newark Part No.32AK7799
Technical Datasheet
Accessory TypeHeatsink
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MK-923 is a heatsink accessory compatible with Raspberry Pi compute modules(CM 3+, CM3 Lite, CM3 and CM1 (use additional included thermal pad). This aluminium heatsink sits in direct contact with the Raspberry Pi compute module’s integrated processing chip (SoC). The surface area of the heatsink is maximised to most efficiently utilise thermal conduction and draw heat away from the processor. Used by Brainboxes in the BB-400 and BB-411.
- Includes 2x M1.6 & 2x M2.0 screws and nuts, spare heatpad and heatsink
- Dimension is 90mm x 75mm x 10mm
Notes
Rasp Pi not included.
Technical Specifications
Accessory Type
Heatsink
Product Range
-
For Use With
Brainboxes BB-400, BB-411 Industrial Ethernet Switches
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate