DDRH-120 Series Isolated DIN Rail Mount DC / DC Converters:
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5686 RoHS | Each | 1+ $ 67.600 | Total:$ 67.60 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5684 RoHS | Each | 1+ $ 67.600 | Total:$ 67.60 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5685 RoHS | Each | 1+ $ 70.830 10+ $ 68.030 25+ $ 64.130 | Total:$ 70.83 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5687 RoHS | Each | 1+ $ 67.600 | Total:$ 67.60 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||