56.2kohm Fixed Network Resistors:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $ 0.027 25+ $ 0.027 50+ $ 0.027 100+ $ 0.027 250+ $ 0.027 Mais preços... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 56.2kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | CAY16A-LF Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.043 10000+ $ 0.038 20000+ $ 0.032 30000+ $ 0.026 | Min: 5000 / Mult: 5000 | 56.2kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | CAY16A-LF Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | |||||