SMD Power Inductors:
14 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.920 10+ $ 1.660 25+ $ 1.550 50+ $ 1.400 100+ $ 1.250 Mais preços... | Total:$ 1.92 Min: 1 / Mult: 1 | 4.7µH | 9A | Shielded | 12.2A | ASPIAIG-F7030 Series | 7.8mm x 7.6mm x 2.9mm | 0.0267ohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
1+ $ 1.160 | Total:$ 1.16 Min: 1 / Mult: 1 Total:$ 116.00 Min: 100 / Mult: 1 | 4.7µH | 9A | Shielded | 12.2A | ASPIAIG-Q7030 Series | 7.8mm x 7.6mm x 2.9mm | 0.0267ohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | ||||||
1+ $ 1.630 10+ $ 1.240 25+ $ 1.160 | Total:$ 1.63 Min: 1 / Mult: 1 Total:$ 116.00 Min: 100 / Mult: 1 | 6.8µH | 7.8A | Shielded | 12.2A | SRP1038AA Series | 11mm x 10mm x 3.8mm | 0.0245ohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
1+ $ 1.660 10+ $ 1.390 25+ $ 1.320 50+ $ 1.260 100+ $ 1.190 | Total:$ 1.66 Min: 1 / Mult: 1 Total:$ 13.90 Min: 10 / Mult: 1 | 3.3µH | 8A | Shielded | 12.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.160 10+ $ 0.990 25+ $ 0.887 50+ $ 0.867 100+ $ 0.846 Mais preços... | Total:$ 5.80 Min: 5 / Mult: 5 | 680nH | 16.9A | Shielded | 12.2A | SPM-VT-D Series | - | 8100µohm | ± 20% | 5.3mm | 5.1mm | 3mm | |||||
16AM5795 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.880 10+ $ 3.270 25+ $ 2.860 50+ $ 2.560 100+ $ 2.260 | Total:$ 3.88 Min: 1 / Mult: 1 | 10µH | 7.8A | Shielded | 12.2A | WE-LHCA Series | - | 0.032ohm | ± 20% | 10.85mm | 10mm | 3.8mm | |||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.620 10+ $ 2.110 25+ $ 1.820 50+ $ 1.760 100+ $ 1.700 Mais preços... | Total:$ 2.62 Min: 1 / Mult: 1 | 4.7µH | 9.5A | Shielded | 12.2A | SPM-HZR Series | - | 0.014ohm | ± 20% | 10.7mm | 10mm | 5.4mm | |||||
PULSE ELECTRONICS | 1+ $ 1.900 | Total:$ 3,800.00 Min: 2000 / Mult: 1000 Total:$ 19.00 Min: 10 / Mult: 1000 | 3.3µH | 8A | Shielded | 12.2A | PA5004.XXXNLT Series | 6.8mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.8mm | 6.4mm | 2.9mm | |||||
1+ $ 0.989 | Total:$ 4.94 Min: 5 / Mult: 5 Total:$ 98.90 Min: 100 / Mult: 5 | 1.2µH | 9.4A | Shielded | 12.2A | ASPIAIG-F5020 Series | 5.5mm x 5.3mm x 1.9mm | 0.0163ohm | ± 20% | 5.5mm | 5.3mm | 1.9mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Rolo completo | 2000+ $ 1.260 4000+ $ 1.170 6000+ $ 1.130 10000+ $ 1.100 | Total:$ 2,520.00 Min: 2000 / Mult: 1000 | 3.3µH | 8A | Shielded | 12.2A | PA5004.XXXNLT Series | 6.8mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.8mm | 6.4mm | 2.9mm | ||||
Each (Supplied on Full Reel) Rolo completo | 1000+ $ 0.959 2000+ $ 0.906 4000+ $ 0.817 6000+ $ 0.788 10000+ $ 0.758 | Total:$ 959.00 Min: 1000 / Mult: 1000 | 3.3µH | 8A | Shielded | 12.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | |||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 1.470 1000+ $ 1.400 2000+ $ 1.340 4000+ $ 1.240 6000+ $ 1.200 Mais preços... | Total:$ 514.50 Min: 350 / Mult: 350 | 8.2µH | 6.32A | Shielded | 12.2A | DR Series | 12.5mm x 12.5mm x 8mm | - | ± 20% | 12.5mm | 12.5mm | 8mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.390 | Total:$ 1,536.50 Min: 350 / Mult: 350 | 8.2µH | 6.32A | Shielded | 12.2A | DR Series | 12.5mm x 12.5mm x 8mm | - | ± 20% | 12.5mm | 12.5mm | 8mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | Preço indisponível. Contacte os serviços de apoio ao cliente. | 10µH | 9.2A | Semishielded | 12.2A | ERU16 B82559 Series | - | 7900µohm | ± 10% | 18.7mm | 17.3mm | 8.35mm | ||||||