SMD Power Inductors:
148 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $ 1.740 10+ $ 1.650 25+ $ 1.510 50+ $ 1.380 100+ $ 1.270 Mais preços... | Total:$ 1.74 Min: 1 / Mult: 1 Total:$ 16.50 Min: 10 / Mult: 1 | 6.8µH | 4.22A | Shielded | 5.05A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.0276ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 0.897 | Total:$ 0.90 Min: 1 / Mult: 1 Total:$ 8.97 Min: 10 / Mult: 1 | 330µH | 640mA | Shielded | 710mA | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.84ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 500+ $ 0.583 1000+ $ 0.562 2000+ $ 0.547 3000+ $ 0.532 5000+ $ 0.519 | Total:$ 291.50 Min: 500 / Mult: 500 | 47µH | 1.5A | Shielded | 1.4A | SLF Series | 10.1mm x 10.1mm x 4.5mm | 0.12ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
1+ $ 1.240 10+ $ 1.050 | Total:$ 1.24 Min: 1 / Mult: 1 Total:$ 10.50 Min: 10 / Mult: 1 | 47µH | 1.5A | Shielded | 2A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.156ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.780 10+ $ 1.690 25+ $ 1.550 50+ $ 1.410 100+ $ 1.300 Mais preços... | Total:$ 1.78 Min: 1 / Mult: 1 Total:$ 16.90 Min: 10 / Mult: 1 | 4.7µH | 6.01A | Shielded | 7.4A | NS Series | 10.1mm x 10.1mm x 5.5mm | 0.0135ohm | ± 30% | 10.1mm | 10.1mm | 5.5mm | ||||||
1+ $ 0.897 | Total:$ 0.90 Min: 1 / Mult: 1 Total:$ 8.97 Min: 10 / Mult: 1 | 100µH | 1.1A | Shielded | 1.4A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.276ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.780 10+ $ 1.690 25+ $ 1.550 50+ $ 1.410 100+ $ 1.300 Mais preços... | Total:$ 1.78 Min: 1 / Mult: 1 Total:$ 16.90 Min: 10 / Mult: 1 | 22µH | 2.8A | Shielded | 3.37A | NS Series | 10.1mm x 10.1mm x 5.5mm | 0.0516ohm | ± 20% | 10.1mm | 10.1mm | 5.5mm | ||||||
1+ $ 1.830 10+ $ 1.740 25+ $ 1.590 50+ $ 1.450 100+ $ 1.340 Mais preços... | Total:$ 1.83 Min: 1 / Mult: 1 Total:$ 17.40 Min: 10 / Mult: 1 | 22µH | 3.1A | Shielded | 3.1A | NS Series | 10.1mm x 10.1mm x 6.5mm | 42mohm | ± 20% | 10.1mm | 10.1mm | 6.5mm | ||||||
1+ $ 0.897 | Total:$ 0.90 Min: 1 / Mult: 1 Total:$ 8.97 Min: 10 / Mult: 1 | 10µH | 3.1A | Shielded | 4.22A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.0324ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 0.897 | Total:$ 0.90 Min: 1 / Mult: 1 Total:$ 8.97 Min: 10 / Mult: 1 | 33µH | 1.9A | Shielded | 2.36A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.1056ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.780 10+ $ 1.690 25+ $ 1.550 50+ $ 1.410 100+ $ 1.300 Mais preços... | Total:$ 1.78 Min: 1 / Mult: 1 Total:$ 16.90 Min: 10 / Mult: 1 | 2.2µH | 7.61A | Shielded | 10A | NS Series | 10.1mm x 10.1mm x 5.5mm | 8.7mohm | ± 30% | 10.1mm | 10.1mm | 5.5mm | ||||||
1+ $ 1.830 10+ $ 1.740 25+ $ 1.590 50+ $ 1.450 100+ $ 1.340 Mais preços... | Total:$ 1.83 Min: 1 / Mult: 1 Total:$ 17.40 Min: 10 / Mult: 1 | 15µH | 3.6A | Shielded | 3.6A | NS Series | 10.1mm x 10.1mm x 6.5mm | 0.0336ohm | ± 20% | 10.1mm | 10.1mm | 6.5mm | ||||||
1+ $ 1.740 10+ $ 1.650 25+ $ 1.510 50+ $ 1.380 100+ $ 1.270 Mais preços... | Total:$ 1.74 Min: 1 / Mult: 1 Total:$ 16.50 Min: 10 / Mult: 1 | 680µH | 420mA | Shielded | 500mA | NS Series | 10.1mm x 10.1mm x 4.5mm | 1.89ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 0.897 | Total:$ 0.90 Min: 1 / Mult: 1 Total:$ 8.97 Min: 10 / Mult: 1 | 33µH | 1.9A | Shielded | 2.36A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.1056ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.740 10+ $ 1.650 25+ $ 1.510 50+ $ 1.380 100+ $ 1.270 Mais preços... | Total:$ 1.74 Min: 1 / Mult: 1 Total:$ 16.50 Min: 10 / Mult: 1 | 220µH | 780mA | Shielded | 910mA | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.612ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.260 10+ $ 1.070 | Total:$ 1.26 Min: 1 / Mult: 1 Total:$ 10.70 Min: 10 / Mult: 1 | 1µH | 8.9A | Shielded | 12.54A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.0059ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
92AH3807 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.180 10+ $ 1.130 25+ $ 1.030 50+ $ 0.943 100+ $ 0.867 Mais preços... | Total:$ 1.18 Min: 1 / Mult: 1 | 22µH | 1.9A | Shielded | 2.4A | DS104C2 Series | 10.1mm x 10.1mm x 4.8mm | 0.087ohm | ± 20% | 10.1mm | 10.1mm | 4.8mm | ||||
PULSE ELECTRONICS | 1+ $ 0.879 10+ $ 0.737 25+ $ 0.699 50+ $ 0.662 100+ $ 0.624 Mais preços... | Total:$ 0.88 Min: 1 / Mult: 1 Total:$ 62.40 Min: 100 / Mult: 1 | 1µH | 20A | Shielded | 26A | BMRx Series | 11.6mm x 10.1mm x 4mm | 3100µohm | ± 20% | 11.6mm | 10.1mm | 4mm | |||||
1+ $ 1.430 | Total:$ 1.43 Min: 1 / Mult: 1 Total:$ 143.00 Min: 100 / Mult: 1 | 10µH | 3.18A | Shielded | - | LMXS Series | 10.1mm x 10.1mm x 4.5mm | 0.059ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.230 10+ $ 1.040 25+ $ 0.933 50+ $ 0.912 100+ $ 0.890 Mais preços... | Total:$ 1.23 Min: 1 / Mult: 1 | 1µH | 290mA | Shielded | 400mA | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 3.36ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.230 10+ $ 1.040 25+ $ 0.933 50+ $ 0.912 100+ $ 0.890 Mais preços... | Total:$ 1.23 Min: 1 / Mult: 1 | 3.3µH | 3.7A | Shielded | 7.1A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.01932ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.230 10+ $ 1.040 25+ $ 0.933 50+ $ 0.912 100+ $ 0.890 Mais preços... | Total:$ 1.23 Min: 1 / Mult: 1 | 22µH | 1.9A | Shielded | 2.7A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.07092ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
1+ $ 1.740 10+ $ 1.650 25+ $ 1.510 50+ $ 1.380 100+ $ 1.270 Mais preços... | Total:$ 1.74 Min: 1 / Mult: 1 Total:$ 16.50 Min: 10 / Mult: 1 | 6.8µH | 4.22A | Shielded | 5.05A | NS Series | 10.1mm x 10.1mm x 4.5mm | 0.0276ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.740 10+ $ 1.650 25+ $ 1.510 50+ $ 1.380 100+ $ 1.270 Mais preços... | Total:$ 1.74 Min: 1 / Mult: 1 Total:$ 16.50 Min: 10 / Mult: 1 | 1µH | 320mA | Shielded | 410mA | NS Series | 10.1mm x 10.1mm x 4.5mm | 3.1ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
1+ $ 1.110 | Total:$ 1.11 Min: 1 / Mult: 1 Total:$ 11.10 Min: 10 / Mult: 1 | 4.7µH | 5.88A | Shielded | 7.7A | NS Series | 10.1mm x 10.1mm x 6.5mm | 0.0135ohm | ± 30% | 10.1mm | 10.1mm | 6.5mm | ||||||