SRP5015TA Series SMD Power Inductors:
14 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.270 10+ $ 1.080 25+ $ 0.966 50+ $ 0.944 100+ $ 0.922 Mais preços... | Total:$ 6.35 Min: 5 / Mult: 5 | 8.2µH | 2.1A | Shielded | 2.6A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.21ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
1+ $ 1.270 | Total:$ 6.35 Min: 5 / Mult: 5 Total:$ 127.00 Min: 100 / Mult: 5 | 4.7µH | 2.7A | Shielded | 4A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.118ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | ||||||
1+ $ 1.170 | Total:$ 1.17 Min: 1 / Mult: 1 Total:$ 11.70 Min: 10 / Mult: 1 | 10µH | 2A | Shielded | 2.3A | SRP5015TA Series | - | 0.235ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | ||||||
1+ $ 1.170 | Total:$ 1.17 Min: 1 / Mult: 1 Total:$ 11.70 Min: 10 / Mult: 1 | 1µH | 6A | Shielded | 9A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.0253ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | ||||||
Each | 1+ $ 1.250 10+ $ 1.050 25+ $ 0.942 50+ $ 0.904 100+ $ 0.865 Mais preços... | Total:$ 1.25 Min: 1 / Mult: 1 | 2.2µH | 4A | Shielded | 6A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.052ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
1+ $ 1.480 | Total:$ 7.40 Min: 5 / Mult: 5 Total:$ 148.00 Min: 100 / Mult: 5 | 150nH | 16A | Shielded | 25A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 4100µohm | ± 30% | 5.7mm | 5.2mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.270 10+ $ 1.080 25+ $ 0.966 50+ $ 0.945 100+ $ 0.923 Mais preços... | Total:$ 6.35 Min: 5 / Mult: 5 | 200nH | 15A | Shielded | 22.5A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 4200µohm | ± 30% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.190 10+ $ 1.030 25+ $ 0.921 50+ $ 0.900 100+ $ 0.878 Mais preços... | Total:$ 5.95 Min: 5 / Mult: 5 | 6.8µH | 2.3A | Shielded | 3A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.171ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
1+ $ 1.230 | Total:$ 6.15 Min: 5 / Mult: 5 Total:$ 123.00 Min: 100 / Mult: 5 | 1.5µH | 4.5A | Shielded | 7A | SRP5015TA Series | - | 0.045ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 2500+ $ 0.569 | Total:$ 1,991.50 Min: 3500 / Mult: 3500 | 4.7µH | 2.7A | Shielded | 4A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.118ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Full Reel) Rolo completo | 2500+ $ 0.569 | Total:$ 1,991.50 Min: 3500 / Mult: 3500 | 1µH | 6A | Shielded | 9A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.0253ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Full Reel) Rolo completo | 2500+ $ 0.569 | Total:$ 1,991.50 Min: 3500 / Mult: 3500 | 22µH | 1.2A | Shielded | 1.7A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.466ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Full Reel) Rolo completo | 2500+ $ 0.569 | Total:$ 1,991.50 Min: 3500 / Mult: 3500 | 10µH | 2A | Shielded | 2.3A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.235ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
1+ $ 1.170 | Total:$ 1.17 Min: 1 / Mult: 1 Total:$ 11.70 Min: 10 / Mult: 1 | 22µH | 1.2A | Shielded | 1.7A | SRP5015TA Series | - | 0.466ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | ||||||