2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Scanners
                                                                                                  5. Barcode
                                                                                                  Imprimir página

                                                                                                  178592

                                                                                                  Fixed Barcode Scanner, Varifocal, Industrial, Wired, Fixed, 24VDC, Black

                                                                                                  BRADY
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  BRADY 178592
                                                                                                  FabricanteBRADY
                                                                                                  Nº da peça do fabricante178592
                                                                                                  Código Newark26AM8161
                                                                                                  Gama de produtosV7000 Series
                                                                                                  Seu número de peça
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  11 Em Estoque
                                                                                                  Entrega em 2-3Dias Úteis(Envio directo do fabricante)
                                                                                                  Encomende antes das 21h
                                                                                                  QuantidadePreço
                                                                                                  1+$ 2,663.120
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 2,663.12
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  BRADY
                                                                                                  FabricanteBRADY
                                                                                                  Nº da peça do fabricante178592
                                                                                                  Código Newark26AM8161
                                                                                                  Gama de produtosV7000 Series
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Light Source-
                                                                                                  Product RangeV7000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Descrição geral do produto

                                                                                                  178592 is a V7000 industrial varifocal fixed barcode scanner. It is loaded with cutting-edge features specifically designed to overcome common challenges and meet the diverse demands of any workplace environment. It is designed to meet and adapt to the demands of various industries. This scanner has everything users need to optimize their workflows and modernize their overall operations. This fixed mount barcode scanner provides high-performance, hands-free scanning with zero-footprint applications. It is designed to be quickly deployed without disrupting workflows. This fixed series seamlessly connects users' operations to automate processes and keep work moving. Typical applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, and warehouse marking.

                                                                                                  • Varifocal system with autofocus and 3x zoom maintains field of view at long distances
                                                                                                  • IP67 certified housing withstands harsh industrial environments
                                                                                                  • High-powered white illumination ensures reliable reading of various barcode types including DPM code
                                                                                                  • Save multiple setups for easy switching between tasks
                                                                                                  • Perspective (tilt) correction ensures accurate reads even when mounted at an angle
                                                                                                  • Dedicated FixedConfig7000 software simplifies configuration and operation
                                                                                                  • Dimension is 2.56" H x 2.56" W x 4.33" D
                                                                                                  • Black color, +/- 180° rotational tolerance
                                                                                                  • CMOS 5Megapixel sensor
                                                                                                  • 24V DC ±10% power requirements, 1 year warranty

                                                                                                  Especificações Técnicas

                                                                                                  Light Source

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  V7000 Series

                                                                                                  Documentação técnica (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:A ser informado
                                                                                                  Ftalatos compatíveis com RoHS:A ser informado
                                                                                                  SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                  Baixar o certificado de conformidade do produto

                                                                                                  Certificado de conformidade do produto