Print Page
W2368
LED Safety Flare
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2368Copy
Newark Part No.87X3939
Length8.1"
Depth1.5"
Width4.2"
IP / NEMA Rating-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
This compact safety flare provides high visibility without any danger of fire.
- Make others aware of your vehicle even if the vehicle battery is dead
- Tough plastic construction is compact and lightweight
- 12 bright red LEDs last up to 50 hours
- 5 light patterns: 3 LED area light, rotate, blink, flash, 12 LED light
- Swivel hook and magnet on back for hands free use
- Press and hold down for 3 seconds to turn off
- Includes 3AAA Alkaline batteries
Technical Specifications
Length
8.1"
Width
4.2"
Operating Temperature Max
-
SVHC
To Be Advised
Depth
1.5"
IP / NEMA Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate