Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1650ACPZ-R7Copy
Newark Part No.02AM0893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.250 |
| 25+ | $2.980 |
| 50+ | $2.790 |
| 100+ | $2.600 |
| 250+ | $2.480 |
| 500+ | $2.340 |
| 1000+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1650ACPZ-R7Copy
Newark Part No.02AM0893
TopologySynchronous Boost (Step Up)
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5V
Output Voltage Max5.5V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ3MHz
IC MountingSurface Mount
IC Case / PackageLFCSP-WD-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Topology
Synchronous Boost (Step Up)
Input Voltage Min
2.7V
Output Voltage Max
5.5V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
1.5A
Switching Frequency Typ
3MHz
IC Case / Package
LFCSP-WD-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability