Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAN32183A-VFCopy
Newark Part No.97W1363
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min1.7V
Input Voltage Max5.5V
Output Voltage Max5.8V
Output Current Max21mA
Switching Frequency Typ2.4MHz
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins24Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs-
Switching Frequency2.4MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
1.7V
Output Voltage Max
5.8V
Switching Frequency Typ
2.4MHz
IC Case / Package
SSOP
Operating Temperature Min
-30°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
2.4MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
21mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Device Topology
Constant Current
No. of Outputs
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate