Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,629.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,629.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoICRP-HD-QR-N-R3Copy
Newark Part No.84AK5279
Technical Datasheet
Processor Core TypeIntel Celeron
Core NumberJ4105
Silicon Family Name-
Processor Speed2.5GHz
RAM Memory Size8GB
Kit ContentsDigital Signage Player, Pwr Supply & Cord, Mounting Bracket, Bag of Mount Screws, Quick Start Guide
InterfacesHDMI, USB 3.0 Type-A, RJ-45, 3.5mm Stereo Jack, 5.5mm Barrel Jack
Operating System-
Operating Temperature Range-10°C to +45°C
FanlessNo
Product Overview
ICRP-HD-QR-N-R3 is a single zone iCompel digital signage full HD media player. The slim form factor player is ideal for space restricted applications.
- Intel Celeron processor, 8GB RAM, 128GB Solid State Drive (SSD) DISC
- HDMI video, 3.5mm stereo mini-jack socket, HDMI audio, 1920 x 1080 (1080p60) H.265 video resolutions
- Slim profile for back of screen mounting (75/100 VESA mount included)
- HD stream-in, dual-band Wi-Fi* and touch options
- Intel Celeron processor
- Video, HTML5, images, text and audio
- Use as standalone or as a subscriber unit
- Active fan cooling
- temperature range from 14 to 113°F (-10 to +45°C), Active (fanned) cooling
- 4.5” x 4” x 1.6” (115 x 102 x 41mm) dimension, 12V/2A power
Contents
Digital signage player, Power supply, Power cord, Mounting bracket, Bag of mounting screws, Quick start guide.
Technical Specifications
Processor Core Type
Intel Celeron
Silicon Family Name
-
RAM Memory Size
8GB
Interfaces
HDMI, USB 3.0 Type-A, RJ-45, 3.5mm Stereo Jack, 5.5mm Barrel Jack
Operating Temperature Range
-10°C to +45°C
Core Number
J4105
Processor Speed
2.5GHz
Kit Contents
Digital Signage Player, Pwr Supply & Cord, Mounting Bracket, Bag of Mount Screws, Quick Start Guide
Operating System
-
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate