Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIZMOSPHERE
Manufacturer Part NoGIZMO-2-GSOCD9W-1.0Copy
Newark Part No.68X3987
Your Part Number
No Longer Available
Product Information
ManufacturerGIZMOSPHERE
Manufacturer Part NoGIZMO-2-GSOCD9W-1.0Copy
Newark Part No.68X3987
Silicon ManufacturerAMD
No. of Bits64bit
Silicon Family NameG-Series
Core Architecturex86
Core Sub-Architecture-
Silicon Core NumberGX-210HA
Kit ContentsDev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell
Product Range-
SVHCTo Be Advised
Product Overview
Gizmo 2 is the second generation open source x86 development board presented by GizmoSphere. Gizmo 2 provides the power of a high performance computer and the I/O capabilities of a microcontroller through the use of an AMD Embedded G-Series System-on-Chip (SOC). The board includes the AMD GX-210HA dual-core processor, combined on a single die with AMD Radeon HD 8210E discrete-class graphics, providing 85 GFLOPS performance while drawing only 9W TDP.
- AMD G-Series SOC
- 1GB DDR3-1600 SDRAM
- HDMI Video/Audio Output
- 85 GFLOPS performance
- HD Audio In/Out
- mSATA/mini PCIe Connector
- microSD Card Slot
- Onboard Gigabit Ethernet
- USB 3 and 2 Connectors
Warnings
<italic>For commercial, industrial or business environment only</italic>
Technical Specifications
Silicon Manufacturer
AMD
Silicon Family Name
G-Series
Core Sub-Architecture
-
Kit Contents
Dev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
x86
Silicon Core Number
GX-210HA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate