Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoVM140Copy
Newark Part No.26Y8904
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit Contents33-I/O Universal USB Interface Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This computer interface board has a total of 33 inputs / outputs, including analogue / digital and a PWM output. The connection to the computer via the USB port is galvanically-optically isolated, so that damage to the computer is impossible thus providing a high level of secure implementation. All communication routines are contained in a Dynamic Link Library (DLL). You may write custom Windows* Applications in Borland Delphi, Borland C++ Builder, Microsoft Visual Basic, Microsoft VC or most other 32-bit Windows application development tool that supports calls to a DLL.
- 8 analog 10 bit resolution inputs: 0…5 or 10VDC / 20k ohms
- 8 analog 8 bit resolution outputs: 0…5V or 10VDC / 47 ohms
- 8 digital inputs: open collector compatible (connection to GND=0) with on-board LED indication
- 8 digital open collector outputs (max. 50V/100mA) with on-board LED indication
- One 10 bit PWM output: 0 to 100% open collector output (max 100mA / 40V) with on-board LED indication
- USB port: USB 1.1 & 2.0 compatible
- Power consumption through USB port: approx. 60mA
- Up to 8 cards can be connected to PC
- Power supply through adapter: 12VDC / 300mA (PS1205)
- PWM frequency: 15.6kHz
- Command execution time: between 21 and 48ms
- PCB dimensions: 7.68 x 5.59 x 0.79"
- Minimum system requirements:
- Pentium class CPU or higher with free USB port (1.1 or higher)
- Microsoft Windows 2000 or Windows XP
- CD-ROM player and mouse
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
33-I/O Universal USB Interface Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate