Print Page
ACD-477
DC Power Connector, 1.2 A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.950 |
Price for:Each
Minimum: 1
Multiple: 1
$37.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This adapter is designed to supply power where and when you need it. With selectable DC output up to 12 V and plugs to fit most small electronic devices, it replaces a box full of batteries and wall warts.
- Auto-detection of AC input from 100 to 240 V for global use
- Selectable DC output for 3, 4. 5, 6, 7. 5, 9, or 12 V operation
- Six interchangeable plugs to fit most small electronic devices
- A green LED to indicate power on and proper operation
- Short Circuit Protection (SCP) to protect the device
- A folding AC plug for safe and secure storage and transport
- Plug Sizes: .75 x 2. 35 mm, 1.7 x 4 mm, 1.35 x 3.5 mm, 2.1 x 5.5 mm, 1.5 x 5 mm, 2.5 x 5.5 mm
Technical Specifications
Gender
-
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
240V
SVHC
No SVHC (17-Jan-2023)
Current Rating
1.2A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate