MF-RM Series Radial Leaded PPTCs:
10 produto(s) encontrado(s)Encontre uma grande variedade de MF-RM Series Radial Leaded PPTCs em Newark Brasil. Temos em estoque uma ampla variedade de Radial Leaded PPTCs, como PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs dos principais fabricantes do mundo, incluindo: Bourns.
Ver
Comprador
Engenheiro
Fabricante
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.207 25+ $ 0.207 50+ $ 0.207 100+ $ 0.207 250+ $ 0.207 Mais preços... | Min: 1 / Mult: 1 | Through Hole | MF-RM Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | - | 10mm | 3.8mm | 20mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.308 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.359 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.700 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.1mm | - | 14mm | 4.1mm | 22.4mm | -20°C | 85°C | |||||
2500+ $ 0.403 | Min: 4000 / Mult: 4000 Min: 12000 / Mult: 4000 | Through Hole | MF-RM Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | - | 11.4mm | 3.8mm | 20mm | -20°C | 85°C | ||||||
Each | 2500+ $ 0.325 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 80mA | 190mA | 10s | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.410 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | - | 11.4mm | 3.8mm | 20mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.560 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.1mm | - | 11.5mm | 3.8mm | 22.9mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.376 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.1mm | 9.9mm | - | 3.8mm | 13.8mm | -20°C | 85°C | |||||
Each | 2500+ $ 0.393 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | - | 10mm | 3.8mm | 20mm | -20°C | 85°C | |||||