Print Page
AA60
3 INPUT MIXER AMPLIFIER ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAA60Copy
Newark Part No.45T7014
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 1 Mic in w/phantom power
- 2 Stereo line inputs
- Dual line outputs
- Pre Out/ Power in patch
- Remote and VOX activated Mute
- Route any source combination or entire mix bus to Zone 2 (MOH Out)
- Special Low Cut filter is 6dBu / octave at 400Hz and also bypasses front panel bass control to allow use with paging horns like APX40TN and AP-15T
- Height: 3. 66” (94mm)
- Width: 8. 27” (210mm)
- Depth: 10. 87” (276mm)
- Frequency Response: 50Hz - 20kHz
- Connector Type: Phoenix and RCA
- UL Listed
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate