Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $499.990 |
Product Information
Product Overview
178578 is a V3200 industrial wireless Bluetooth barcode scanner with V1300 cradle. Simplify tasks, reduce errors and program to fit only the functions you need with the rugged, reliable V3200 wireless barcode scanner. It delivers consistent, accurate results for any task or skill level, from high-volume warehouse operations to simple data entry. Cortex Decoder technology allows scanner to easily read tiny barcodes as well as shiny and hard-to-read surfaces. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, warehouse marking.
- Wireless with 300ft BT range and 100,000-scan battery capacity for full-shift, on-the-move scanning
- Fast wireless charging(3hr) using V1300 standard cradle, V1400 industrial Ethernet Bluetooth cradle
- Rugged design survives 8-foot drops, harsh environments (IP65 rated) and 250 lbs. of crush force
- JavaScript platform provides unlimited customization options to meet your application needs
- Data parsing sorts and arranges data for your systems to simplify data entry and improve reporting
- Batch mode stores over 60,000 scans on scanner to prevent data loss in areas w/ limited connectivity
- Power supply voltage range from 100 to 240V at 50 - 60Hz, US plug type
- Rotational tolerance of +/- 180°, CMOS 1.2Megapixel sensor, single blue targeting bar (470nm)
- High density field: 960 x 640, wide field: 960 x 640
- JPEG, PGM image output options , 1D, 2D barcode capability, IP65 protection rating
Contents
V3200 wireless barcode scanner, V1300 Bluetooth cradle (178325), V1200 Li-ion battery (177234), USB 1m cable (177237), AC adapter (177241), Power cable - US (177242).
Technical Specifications
-
To Be Advised
V3200 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate