Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $649.990 |
Product Information
Product Overview
178320 is a V1400 industrial Ethernet cradle kit for use with V4500 barcode scanner (177233), V3200 barcode scanner (178322). Easily charge, locate and connect your Brady wireless scanner to industrial networks with the V1400 industrial Ethernet Bluetooth Cradle. Supports a wide range of industrial protocols, including EtherNet/IP, PROFINET, Modbus, BACnet and more. Industrial ethernet and IT communication protocols (including MQTT and OPC UA) provide seamless connectivity to PLCs and business systems. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, food and beverage process labeling, general identification, inventory and inspection labeling, warehouse marking.
- Universal design charges and works with any Brady handheld wireless scanner
- Scanner-to-cradle homing helps you easily find misplaced scanners
- IP65 rating and rugged design withstand harsh industrial environments, exposure to common chemicals
- Easy setup with Rockwell AOP, browser-based configuration and visual guides
- LED indicators provide clear status feedback
- Tool-free cable disconnect (M12 and RJ45 connections)
- Resistant to 250lb crushes, resistant to 4ft drops, resistant to military-grade shocks(MIL-STD-810G)
- 100 - 240V at 50 - 60Hz power supply and US plug type
- JavaScript advanced data editing
- Compatible with V3200, V4500 scanner
Contents
V1400 industrial Ethernet Bluetooth cradle, Power and comms connector cable - 0.5m (178326), M12 to RJ45 comms cable - 5m (178331), M12 to barrel plug power cable - 1m (178327), AC adapter (177241), Power cord (177242).
Technical Specifications
-
To Be Advised
V1400 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate