Print Page
C10A
HEAVY DUTY 8 INCH CEILING SPEAKER ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.550 |
Price for:Each
Minimum: 1
Multiple: 1
$37.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoC10ACopy
Newark Part No.88C1885
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Heavy Duty 8" Ceiling Speaker Designed for higher noise areas which require higher power capacity, this full range 8" dual cone speaker is perfect for replacement or upgrade to existing ceiling baffles. Its larger 10 oz. magnet and heavy duty voice coil provide 25W program power capacity. Note: This item is the speaker only.
- This speaker is also available from MCM in the following configurations:
- Speaker, 25V
- Speaker, 25V
- 8" diameter speaker
- 10 oz. ceramic magnet
- 8ohm, 1" voice coil
- 25W program power capacity
- 50Hz ~ 18KHz response
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate