Print Page
AH94-8T-BSG
STADIUM HORN SYSTEM, 2 WAY, 90HZ-15KHZ
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,691.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,691.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAH94-8T-BSGCopy
Newark Part No.58AC1915
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Atlas Sound model AH94-8T-BSG stadium horn is ideal for directional sound distribution where full range reproduction, maximum intelligibility, and high sound pressure levels are required. Applications include football stadiums, sports arenas, baseball fields, convention centers, and auditoriums. Weather resistant construction features of the AH94-8T-BSG include a multiple screen configuration to prevent moisture from damaging internal components. A perforated aluminum screen covers the large horn mouth, a secondary screen is in place forward of the high frequency driver, and a third tightly perforated screen protects the 8" cast frame woofer.
- Heavy duty mounting bracket (included) allows for easy installation to most any flat surface
- Three forged eyebolts also included for suspended installation • 100 watts power handling
- Driver compliment includes 8" cast frame woofer with a concentrically mounted 1" exit compression driver coupled to a 90° H x 40°V HF horn
- Easy, weather resistant connection via a convenient recessed terminal block located on the bottom of the loudspeaker
- Includes a built-in, high efficiency 60 watts 70.7V transformer
- Maximum output of 121dB (Rated Power @ 1 M)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate