Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3FTH9Copy
Newark Part No.05W9088
Product RangeMultimec 3F Series
Your Part Number
517 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.360 |
| 25+ | $3.320 |
| 50+ | $3.280 |
| 100+ | $3.230 |
| 250+ | $3.190 |
| 500+ | $3.150 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3FTH9Copy
Newark Part No.05W9088
Product RangeMultimec 3F Series
Technical Datasheet
Product RangeMultimec 3F Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
3FTH9 is a Multimec™ 3F series robust, high performance tactile switch. It has a slip-on cap retention system - great for custom caps.
- Through-hole mounting, non-illuminated
- IP67 according to IEC 60529 sealing, IEC 68-2-20 8 soldering
- Working and storage temperature range from -40°C to 160°C
- Contact resistance is typically 10mohm, insulation resistance is <gt/>10Mohm
- Contact bounce is typically 0.5ms
- Standard actuation force is 3.5N, <gt/>10,000,000 cycles lifetime
- PPS UL94V0 housing/actuator, silicone rubber sealing
- Terminals : SnCu + 2 µNI + 3 µSn100
Technical Specifications
Product Range
Multimec 3F Series
Switch Mounting
Through Hole
Actuating Force
350gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate