
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.080 |
| 25+ | $3.760 |
| 50+ | $3.580 |
| 100+ | $3.410 |
| 250+ | $3.360 |
| 500+ | $3.310 |
| 1000+ | $3.250 |
Product Information
Product Overview
ADG1419 is a monolithic iCMOS® device containing a single-pole/double-throw (SPDT) switch. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. The device exhibits break-before-make switching action for use in multiplexer applications. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. It is widely used in application such as automatic test equipment, data acquisition systems, battery-powered systems, relay replacements, sample-and-hold systems, audio signal routing, video signal routing, communication systems etc.
- On resistance is 2.1 ohm typical
- On-resistance flatness is 0.5 ohm maximum
- Continuous current is 390mA maximum at (±15V dual supply)
- Fully specified at +12V, ±15V, ±5V
- No VL supply required
- 3V logic-compatible inputs
- Rail-to-rail operation
- 135MHz typical -3dB bandwidth
- Operating temperature is -40°C to +125°C
- Package style is 8-lead lead frame chip scale package [LFCSP-WD]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 4.5V to ± 16.5V
LFCSP-WD-EP
1Channels
5.2ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
8Pins
2.1ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
