Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-08-00-00-10-AA-04Copy
Newark Part No.13J4140
Product Range5001
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.870 |
| 5+ | $133.520 |
| 10+ | $127.510 |
| 25+ | $120.170 |
| 50+ | $112.150 |
| 100+ | $110.820 |
| 250+ | $109.480 |
Price for:Each
Minimum: 1
Multiple: 1
$144.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-08-00-00-10-AA-04Copy
Newark Part No.13J4140
Product Range5001
Technical Datasheet
Connector Shell Size8
Cable Diameter Max6.48mm
Strain Relief Material-
Product Range5001
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Shell Size
8
Strain Relief Material
-
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Diameter Max
6.48mm
Product Range
5001
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
