Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37142
Newark Part No.50AJ8303
Bin ColourBlack
External Height26"
External Width2.25"
External Depth13"
Carrying Capacity-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
In-line open reel bin box designed to safely store reels. It may be used for storing, kitting, or transporting during work-in-process operations. Meets the required limits of ANSI/ESD S20.20, Packaging standard ANSI/ESD S541, and worksurface standard ANSI/ESD S4.1.
- 26" x 2-1/4" x 13" (L x W x D) size
- Open style top for convenient loading
- Can be divided in half with the included 2" divider
- Shipped knocked-down; easy to assemble
- Made in America
Technical Specifications
Bin Colour
Black
External Width
2.25"
Carrying Capacity
-
SVHC
No SVHC (08-Jul-2021)
External Height
26"
External Depth
13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate