Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37107Copy
Newark Part No.24K1012
Technical Datasheet
Bin Colour-
External Height18"
External Width4"
Carrying Capacity-000ton
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Open bin box offers an economical method of storing static sensitive electronic devices.
- 18" x 4" x 4-1/2 " (L x W x D) size
- Shipped knocked-down, easy to assemble
- Impregnated corrugated material; greater durability than coated or printed material
- Static dissipative surface of 1 x 106 to <lt/> 1 x 109 ohms
- Buried shielding layer minimises sloughing and rub-off contamination
- Made from 100 % recycled material, and is 100 % recyclable
- Reusable
Technical Specifications
Bin Colour
-
External Width
4"
Product Range
-
External Height
18"
Carrying Capacity
-000ton
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
