Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB-0039DBL
Newark Part No.42M2645
Technical Datasheet
Connector Type AUSB 1.1 A Plug
Convert FromUSB
Connector Type BD Subminiature Plug, 9 Way, x 2
Convert To2 x RS-232 Serial
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The USB-0039DBL is a 300mm Cable with USB to 2 x 9-way serial connector. Complaints with universal serial bus revision 1.1 and asynchronous serial interfaces. It provides remote wake-up and power management and data buffers for upstream and downstream on each port.
- Dual serial interfaces
- Over 1Mbps transfer rate per port
- Supports automatic handshaking mode
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 1.1 A Plug
Connector Type B
D Subminiature Plug, 9 Way, x 2
Cable Length - Imperial
11.8"
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Convert From
USB
Convert To
2 x RS-232 Serial
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
