Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 50+ | $8.580 |
| 100+ | $8.050 |
| 250+ | $7.580 |
| 500+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC684-1MCopy
Newark Part No.38K7991
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
