Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 100+ | $4.430 |
| 250+ | $4.110 |
| 500+ | $3.860 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSM315Copy
Newark Part No.81AK4910
In Line Connector A-
In Line Connector B-
Connector Type A-
Connector Type B-
Product Range-
Convert From Gender-
Convert From Positions-Positions
Convert To Gender-
Convert To Positions-Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
-
Connector Type A
-
Product Range
-
Convert From Positions
-Positions
Convert To Positions
-Positions
In Line Connector B
-
Connector Type B
-
Convert From Gender
-
Convert To Gender
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
