Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoQJ2002C
Newark Part No.79X4272
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max2A
Power Rating-
Supply Voltage Min100V
Supply Voltage Max120V
Manufacturer Warranty90 Days
Product Range-
Plug TypeUS
SVHCNo SVHC (15-Jan-2019)
Product Overview
Linear power supply provides up to 20 volts at 2 amps of power. Ideal for trouble shooting, hobbyist and maker use.
- Two LCD displays
- Variable voltage control 0~20 volts
- Variable current limiting 0~2 amps
- Single channel output
- 110V input
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
120V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
2A
Supply Voltage Min
100V
Manufacturer Warranty
90 Days
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate