Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91877
Newark Part No.81AK4506
Product RangePro Signal 5mm Water Clear LEDs
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 100+ | $1.360 |
| 250+ | $1.250 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91877
Newark Part No.81AK4506
Product RangePro Signal 5mm Water Clear LEDs
LED ColorYellow
LED MountingThrough Hole
LED Case Size5mm
Forward Current If18mA
Forward Voltage2.1V
Wavelength Typ592nm
Luminous Intensity592mcd
Viewing Angle-
Lens ShapeRound
Product RangePro Signal 5mm Water Clear LEDs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
LED Case Size
5mm
Forward Voltage
2.1V
Luminous Intensity
592mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
18mA
Wavelength Typ
592nm
Viewing Angle
-
Product Range
Pro Signal 5mm Water Clear LEDs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate