Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91846Copy
Newark Part No.81AK4495
Product RangePro Signal 3mm Diffused LEDs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 100+ | $1.350 |
| 250+ | $1.240 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91846Copy
Newark Part No.81AK4495
Product RangePro Signal 3mm Diffused LEDs
LED ColorRed
LED MountingThrough Hole
LED Case Size3mm
Forward Current If18mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity1500mcd
Viewing Angle30°
Lens ShapeRound
Product RangePro Signal 3mm Diffused LEDs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
LED Case Size
3mm
Forward Voltage
2.2V
Luminous Intensity
1500mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
18mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
Pro Signal 3mm Diffused LEDs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
