Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91835Copy
Newark Part No.83AK0977
Product RangePro Signal 3mm Diffused LEDs
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 100+ | $1.350 |
| 250+ | $1.240 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91835Copy
Newark Part No.83AK0977
Product RangePro Signal 3mm Diffused LEDs
LED ColorYellow
LED MountingThrough Hole
LED Case Size3mm
Forward Current If18mA
Forward Voltage2.2V
Wavelength Typ595nm
Luminous Intensity500mcd
Viewing Angle60°
Lens ShapeRound
Product RangePro Signal 3mm Diffused LEDs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
LED Case Size
3mm
Forward Voltage
2.2V
Luminous Intensity
500mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
18mA
Wavelength Typ
595nm
Viewing Angle
60°
Product Range
Pro Signal 3mm Diffused LEDs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
