Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91632Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AK4482
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 100+ | $2.480 |
| 250+ | $2.330 |
| 500+ | $2.210 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91632Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AK4482
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
