Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91487Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH2217
Your Part Number
7 In Stock
287 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 50+ | $6.090 |
| 100+ | $5.710 |
| 250+ | $5.380 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91487Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH2217
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Standard USB-A to USB-C cable, suitable for use with smartphones, tablets and other devices fitted with USB Type-C connector.
- Reversible Type-C connector
- High speed transfer rates up to 480Mb/s
- Supports charging and data transfer
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Color
White
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
