Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91484Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH2214
Your Part Number
355 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 50+ | $5.410 |
| 100+ | $5.080 |
| 250+ | $4.780 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91484Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AH2214
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric0.5m
Cable Length - Imperial1.64ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Universal USB-C cable with USB 2.0 specification; suitable for smartphones, tablets and other devices fitted with the new USB Type-C connector
- Reversible Type-C connectors
- High speed transfer rates up to 480Mb/s
- Supports charging and data transfer
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
