Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91145Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK7953
Product RangePro Signal Flat Cat6A STP Patch Leads
Your Part Number
18 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 100+ | $9.910 |
| 250+ | $9.290 |
| 500+ | $8.810 |
| 1000+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91145Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK7953
Product RangePro Signal Flat Cat6A STP Patch Leads
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePro Signal Flat Cat6A STP Patch Leads
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
5m
Product Range
Pro Signal Flat Cat6A STP Patch Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
16.4ft
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
