Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90839Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AJ6615
Your Part Number
302 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 5+ | $1.450 |
| 10+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90839Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AJ6615
Connector Type AUSB 2.0 A Plug
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Imperial11.64"
Cable Length - Metric300mm
Jacket ColorGray
Product Range-
SVHCLead
Product Overview
- USB A plug to USB A socket lead
- Socket is chassis mountable
- 30mm between mounting screws
- 0.3m Cable length
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
11.64"
Jacket Color
Gray
SVHC
Lead
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Metric
300mm
Product Range
-
Alternatives for PSG90839
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
